Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | SC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 128µm | |
Cable Diameter | 1.6mm, 2.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Snap-In | |
Housing Color | Blue | |
Boot Color | Blue | |
Ingress Protection | - | |
Features | Strain Relief, Tunable | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Ferrule Material | Ceramic | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Base Product Number |


