Similar

Category | Mounting Type Free Hanging (In-Line), 45° Angle |
Manufacturer Molex | Fastening Type Latch Lock |
Series | Housing Color Blue |
Packaging Bag | Boot Color White |
Part Status Active | Features Dust Cap, Strain Relief |
Connector Style LC | Ferrule Material Ceramic |
Connector Type Plug | Body Material Polyether Imide (PEI) |
Simplex/Duplex Duplex | Operating Temperature -40°C ~ 85°C |
Mode Singlemode | Mating Cycles 250 |
Fiber Cladding Diameter 126µm | Base Product Number |
Cable Diameter 2.0mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1060255600 | Molex | 0 | 1060255600-ND | 20,71442 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,84560 € | 1.384,56 € |
| Unit Price without VAT: | 13,84560 € |
|---|---|
| Unit Price with VAT: | 16,47626 € |


