Fiber Optic Plug Connector LC Duplex 126µm Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060255600

DigiKey Part Number
1060255600-ND
Manufacturer
Manufacturer Product Number
1060255600
Description
CONN FIBER LC PLUG DUPLX 126UM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Duplex 126µm Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), Right Angle
Manufacturer
Molex
Fastening Type
Latch Lock
Series
Housing Color
Blue
Packaging
Bag
Boot Color
White
Part Status
Active
Features
Dust Cap, Strain Relief
Connector Style
LC
Ferrule Material
Ceramic
Connector Type
Plug
Body Material
Polyether Imide (PEI)
Simplex/Duplex
Duplex
Operating Temperature
-40°C ~ 85°C
Mode
Singlemode
Mating Cycles
250
Fiber Cladding Diameter
126µm
Base Product Number
Cable Diameter
2.0mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2.00020,55000 €41.100,00 €
Unit Price without VAT:20,55000 €
Unit Price with VAT:24,45450 €