Similar

Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Molex | Fastening Type Latch Lock |
Series | Housing Color Blue |
Packaging Bag | Boot Color White |
Part Status Obsolete | Features Dust Cap, Strain Relief |
Connector Style LC | Ferrule Material Ceramic |
Connector Type Plug | Body Material Polyether Imide (PEI) |
Simplex/Duplex Duplex | Operating Temperature -40°C ~ 85°C |
Mode Singlemode | Mating Cycles 250 |
Fiber Cladding Diameter 125.5µm | Base Product Number |
Cable Diameter 2.0mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1060255600 | Molex | 0 | 1060255600-ND | 20,55000 € | Similar |


