



1050400001 | |
|---|---|
DigiKey Part Number | WM9695TR-ND - Tape & Reel (TR) WM9695CT-ND - Cut Tape (CT) WM9695DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1050400001 |
Description | CONN SPRING BATTERY 3POS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1050400001 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer Molex | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Battery Contact | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Contacts 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,67100 € | 6,71 € |
| 25 | 0,62840 € | 15,71 € |
| 50 | 0,59840 € | 29,92 € |
| 100 | 0,56960 € | 56,96 € |
| 250 | 0,53392 € | 133,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,55333 € | 387,33 € |
| 1.400 | 0,52691 € | 737,67 € |
| 2.100 | 0,51205 € | 1.075,31 € |
| 3.500 | 0,49393 € | 1.728,75 € |
| 4.900 | 0,48235 € | 2.363,51 € |
| 7.000 | 0,47037 € | 3.292,59 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |











