Similar

1050282031 | |
|---|---|
DigiKey Part Number | WM16445TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1050282031 |
Description | CONN CAMERA SOCKET 32POS GOLD |
Customer Reference | |
Detailed Description | 32 (4 x 8) Pos Camera Socket Socket Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1050282031 Models |
Category | Mounting Type Surface Mount |
Manufacturer Molex | Features Open Frame |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Pitch - Post 0.035" (0.90mm) |
Part Status Obsolete | Contact Finish - Post Gold |
Type Camera Socket | Contact Finish Thickness - Post Flash |
Number of Positions or Pins (Grid) 32 (4 x 8) | Contact Material - Post Copper Alloy |
Pitch - Mating 0.035" (0.90mm) | Housing Material Plastic |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 12.0µin (0.30µm) | Base Product Number |
Contact Material - Mating Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1050281001 | Molex | 21.114 | WM6827CT-ND | 1,73000 € | Similar |





