



1050281001 | |
|---|---|
DigiKey Part Number | WM6827TR-ND - Tape & Reel (TR) WM6827CT-ND - Cut Tape (CT) WM6827DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1050281001 |
Description | CONN CAM SOCKET 32POS GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 (4 x 8) Pos Camera Socket Socket Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1050281001 Models |
Category | Mounting Type Surface Mount |
Manufacturer Molex | Features Open Frame |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch - Post 0.035" (0.90mm) |
Part Status Active | Contact Finish - Post Nickel |
Type Camera Socket | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Number of Positions or Pins (Grid) 32 (4 x 8) | Contact Material - Post Copper Alloy |
Pitch - Mating 0.035" (0.90mm) | Housing Material Thermoplastic |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 12.0µin (0.30µm) | Base Product Number |
Contact Material - Mating Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,47500 € | 14,75 € |
| 25 | 1,38280 € | 34,57 € |
| 50 | 1,31640 € | 65,82 € |
| 100 | 1,25370 € | 125,37 € |
| 250 | 1,17512 € | 293,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,24008 € | 992,06 € |
| 1.600 | 1,18091 € | 1.889,46 € |
| 2.400 | 1,14763 € | 2.754,31 € |
| 4.000 | 1,10704 € | 4.428,16 € |
| 5.600 | 1,08109 € | 6.054,10 € |
| 8.000 | 1,05426 € | 8.434,08 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |











