
1041310500 | |
|---|---|
DigiKey Part Number | WM23748-ND |
Manufacturer | |
Manufacturer Product Number | 1041310500 |
Description | CONN RCPT HSG 5POS 1.25MM |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1041310500 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Color Natural |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Contact Type Non-Gendered | Operating Temperature -25°C ~ 130°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |


