
1041300510 | |
|---|---|
DigiKey Part Number | WM23747TR-ND - Tape & Reel (TR) WM23747CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1041300510 |
Description | CONN HEADER SMD 5POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1041300510 Models |
Category | Contact Length - Mating 0.055" (1.40mm) |
Mfr | Insulation Height 0.156" (3.96mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Tin |
Part Status Obsolete | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Mated Stacking Heights 5.9mm |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Mounting Type | Applications General Purpose, Medical |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,81300 € | 8,13 € |
| 100 | 0,69050 € | 69,05 € |
| 500 | 0,61636 € | 308,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,51546 € | 4.639,14 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

