
1000600094 | |
---|---|
DigiKey Part Number | 1000600094-ND |
Manufacturer | |
Manufacturer Product Number | 1000600094 |
Description | HOOK-UP SOLID 34AWG BLACK |
Customer Reference | |
Detailed Description | 34 AWG Hook-Up Wire Solid Black |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.009" (0.23mm) | |
Jacket (Insulation) Thickness | 0.0015" (0.038mm) | |
Length | - | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |