0988161016 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 0
Unit Price: 1,23000 €
Datasheet
10 Position Rectangular Housing Connector Receptacle Blue 0.131" (3.33mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0988161016

DigiKey Part Number
0988161016-ND
Manufacturer
Manufacturer Product Number
0988161016
Description
CONN RCPT HSG 10POS 3.33MM
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Receptacle Blue 0.131" (3.33mm)
Datasheet
 Datasheet
EDA/CAD Models
0988161016 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Obsolete
Color
Blue
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.131" (3.33mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0988161010Molex0WM20656-ND1,23000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes