Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




0988161010 | |
|---|---|
DigiKey Part Number | WM20656-ND |
Manufacturer | |
Manufacturer Product Number | 0988161010 |
Description | CONN RCPT HSG 10POS 3.33MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle White 0.131" (3.33mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0988161010 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.131" (3.33mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0988161018 | Molex | 0 | 0988161018-ND | 0,00000 € | Parametric Equivalent |
| 0988161111 | Molex | 0 | WM20657-ND | 1,78000 € | Parametric Equivalent |
| 0988161011 | Molex | 248 | WM4376-ND | 1,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,04900 € | 10,49 € |
| 25 | 0,98360 € | 24,59 € |
| 50 | 0,93660 € | 46,83 € |
| 100 | 0,89170 € | 89,17 € |
| 250 | 0,83588 € | 208,97 € |
| 500 | 0,79594 € | 397,97 € |
| 1.170 | 0,74961 € | 877,04 € |
| 3.510 | 0,69371 € | 2.434,92 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |






