0945360100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 14.432
Unit Price: 0,12000 €
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0945360100

DigiKey Part Number
0945360100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0945360100
Description
CONN QC RCPT 16-24AWG 0.187
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-24 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.252" (6.40mm)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
16-24 AWG
Packaging
Tape & Reel (TR)
Insulation
Non-Insulated
Part Status
Obsolete
Mounting Type
Free Hanging (In-Line), Right Angle
Terminal Type
Angled - 90°, Flag
Contact Material
Brass
Gender
Female
Insulation Diameter
0.079" ~ 0.142" (2.00mm ~ 3.61mm)
Tab Width
0.187" (4.75mm)
Base Product Number
Tab Thickness
0.032" (0.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
175193-1TE Connectivity AMP Connectors14.432A111076CT-ND0,12000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes