
175193-1 | |
|---|---|
DigiKey Part Number | A111076TR-ND - Tape & Reel (TR) A111076CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175193-1 |
Description | CONN QC RCPT 16-22AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 175193-1 Models |
Category | Tab Length 0.248" (6.30mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.067" ~ 0.170" (1.70mm ~ 4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09520 € | 2,38 € |
| 50 | 0,09080 € | 4,54 € |
| 100 | 0,08640 € | 8,64 € |
| 250 | 0,08096 € | 20,24 € |
| 500 | 0,07710 € | 38,55 € |
| 1.000 | 0,07342 € | 73,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06857 € | 274,28 € |
| 8.000 | 0,06529 € | 522,32 € |
| 12.000 | 0,06345 € | 761,40 € |
| 20.000 | 0,06120 € | 1.224,00 € |
| 28.000 | 0,05977 € | 1.673,56 € |
| 40.000 | 0,05828 € | 2.331,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

