



Category | Tab Length 0.303" (7.70mm) |
Manufacturer Molex | Length - Overall 0.839" (21.30mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 18-24 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.079" ~ 0.130" (2.00mm ~ 3.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 175020-1 | TE Connectivity AMP Connectors | 25.880 | A103994CT-ND | 0,20000 € | Direct |
| 2238173-3 | TE Connectivity AMP Connectors | 20.612 | A141572CT-ND | 0,11000 € | Direct |
| 280095-2 | TE Connectivity AMP Connectors | 18.592 | A111138CT-ND | 0,20000 € | Direct |
| 41772 | TE Connectivity AMP Connectors | 27.747 | A24736CT-ND | 0,13000 € | Direct |
| 41772-1 | TE Connectivity AMP Connectors | 35.690 | A107194CT-ND | 0,17000 € | Direct |














