0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63609-2

DigiKey Part Number
A29940TR-ND - Tape & Reel (TR)
A29940CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63609-2
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63609-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.305" (7.75mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.090" ~ 0.130" (2.29mm ~ 3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.953
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,09900 €0,99 €
250,09360 €2,34 €
500,08880 €4,44 €
1000,08470 €8,47 €
2500,07932 €19,83 €
5000,07554 €37,77 €
1.0000,07192 €71,92 €
2.5000,06741 €168,53 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06296 €629,60 €
20.0000,05995 €1.199,00 €
30.0000,05826 €1.747,80 €
50.0000,05620 €2.810,00 €
70.0000,05488 €3.841,60 €
100.0000,05352 €5.352,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €