0940304071 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 44.953
Unit Price: 0,19000 €
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0940304071

DigiKey Part Number
0940304071-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0940304071
Description
CONN QC TAB 18-20AWG 0.250 CRIMP
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 18-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.618" (15.70mm)
Length - Overall
1.102" (27.99mm)
Termination
Crimp
Wire Gauge
18-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.079" ~ 0.130" (2.00mm ~ 3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes