Box Metal, Aluminum Black Cover Included 6.890" L x 3.150" W (175.00mm x 80.00mm) X 2.244" (57.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936040258

DigiKey Part Number
0936040258-ND
Manufacturer
Manufacturer Product Number
0936040258
Description
BOX ALUM BLACK 6.89"L X 3.15"W
Customer Reference
Detailed Description
Box Metal, Aluminum Black Cover Included 6.890" L x 3.150" W (175.00mm x 80.00mm) X 2.244" (57.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Black
Packaging
Bulk
Thickness
0.157" (4.00mm)
Part Status
Obsolete
Features
PCB Supports
Container Type
Box
Ratings
Size / Dimension
6.890" L x 3.150" W (175.00mm x 80.00mm)
Shipping Info
Shipped from DigiKey
Height
2.244" (57.00mm)
Base Product Number
Area (L x W)
21.7in² (140cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
BOX ALUM GRAY 6.89"L X 3.15"W
In-Stock: 0
Unit Price: 87,39160 €
BOX ALUM GRAY 6.89"L X 3.15"W
In-Stock: 0
Unit Price: 89,92472 €