
0936040159 | |
|---|---|
DigiKey Part Number | 0936040159-ND |
Manufacturer | |
Manufacturer Product Number | 0936040159 |
Description | BOX ALUM GRAY 6.89"L X 3.15"W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 6.890" L x 3.150" W (175.00mm x 80.00mm) X 2.244" (57.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.157" (4.00mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 6.890" L x 3.150" W (175.00mm x 80.00mm) | Shipping Info Shipped from DigiKey |
Height 2.244" (57.00mm) | Base Product Number |
Area (L x W) 21.7in² (140cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 89,92472 € | 44.962,36 € |
| Unit Price without VAT: | 89,92472 € |
|---|---|
| Unit Price with VAT: | 107,01042 € |



