Box Metal, Aluminum Black Cover Included 1.969" L x 1.772" W (50.00mm x 45.00mm) X 1.181" (30.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Black Cover Included 1.969" L x 1.772" W (50.00mm x 45.00mm) X 1.181" (30.00mm)
0936040246
0936040246

0936040246

DigiKey Part Number
WM17555-ND
Manufacturer
Manufacturer Product Number
0936040246
Description
BOX ALUM BLACK 1.97"L X 1.77"W
Customer Reference
Detailed Description
Box Metal, Aluminum Black Cover Included 1.969" L x 1.772" W (50.00mm x 45.00mm) X 1.181" (30.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
1.969" L x 1.772" W (50.00mm x 45.00mm)
Height
1.181" (30.00mm)
Area (L x W)
3.48in² (22.5cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.118" (3.00mm)
Features
PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
BOX ALUM GRAY 1.97"L X 1.77"W
In-Stock: 0
Unit Price: 12,99505 €