
0936040153 | |
|---|---|
DigiKey Part Number | 0936040153-ND |
Manufacturer | |
Manufacturer Product Number | 0936040153 |
Description | BOX ALUM GRAY 1.97"L X 1.77"W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 1.969" L x 1.772" W (50.00mm x 45.00mm) X 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.969" L x 1.772" W (50.00mm x 45.00mm) | |
Height | 1.181" (30.00mm) | |
Area (L x W) | 3.48in² (22.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 12,99505 € | 2.599,01 € |
| Unit Price without VAT: | 12,99505 € |
|---|---|
| Unit Price with VAT: | 15,46411 € |


