Similar



0936014092 | |
|---|---|
DigiKey Part Number | 0936014092-ND |
Manufacturer | |
Manufacturer Product Number | 0936014092 |
Description | CONN BASE W/CVR SIDE SZ32A M25 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 32A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M25 |
Manufacturer Molex | Size / Dimension 4.173" L x 2.244" W x 3.228" H (106.00mm x 57.00mm x 82.00mm) |
Series | Features Cover |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 32A | Base Product Number |
Lock Location Locking Clip (2) on Hood |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19200320226 | HARTING | 4 | 1195-5341-ND | 148,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 105,61000 € | 528,05 € |
| Unit Price without VAT: | 105,61000 € |
|---|---|
| Unit Price with VAT: | 125,67590 € |








