0934457151 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 276
Unit Price: 14,04000 €
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 108
Unit Price: 8,12000 €
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 4,35040 €
Datasheet
18 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Rectangular Connectors - Housings Plug Black
0934457151
0934457151
Molex - Product Spotlight - ML-XT Sealed Connection System

0934457151

DigiKey Part Number
WM15971-ND
Manufacturer
Manufacturer Product Number
0934457151
Description
CONN PLUG HSG 18POS
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
IP68
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes