




AT16-18SE-K004 | |
|---|---|
DigiKey Part Number | 889-AT16-18SE-K004-ND |
Manufacturer | |
Manufacturer Product Number | AT16-18SE-K004 |
Description | CONN PLUG HSG 18POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT16-18SE-K004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,99000 € | 7,99 € |
| 10 | 6,79200 € | 67,92 € |
| 25 | 6,36600 € | 159,15 € |
| 50 | 6,06220 € | 303,11 € |
| 100 | 5,77280 € | 577,28 € |
| 300 | 5,34240 € | 1.602,72 € |
| 500 | 5,15346 € | 2.576,73 € |
| 1.000 | 4,90773 € | 4.907,73 € |
| Unit Price without VAT: | 7,99000 € |
|---|---|
| Unit Price with VAT: | 9,50810 € |












