


AT16-18PE-PM15 | |
|---|---|
DigiKey Part Number | 889-AT16-18PE-PM15-ND |
Manufacturer | |
Manufacturer Product Number | AT16-18PE-PM15 |
Description | CONN RCPT HSG 18POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT16-18PE-PM15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Mounting Flange, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,87000 € | 11,87 € |
| 10 | 10,08300 € | 100,83 € |
| 25 | 9,45080 € | 236,27 € |
| 50 | 9,00000 € | 450,00 € |
| 100 | 8,57040 € | 857,04 € |
| 300 | 7,93163 € | 2.379,49 € |
| 500 | 7,65114 € | 3.825,57 € |
| 1.000 | 7,28645 € | 7.286,45 € |
| Unit Price without VAT: | 11,87000 € |
|---|---|
| Unit Price with VAT: | 14,12530 € |





