0934455221 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 2,83000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 1.181
Unit Price: 3,62000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 6
Unit Price: 4,23000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 3,88000 €
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 1,98944 €
Datasheet
8 Position Rectangular Housing Connector Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Plug Black
0934455221
0934455221
Molex - Product Spotlight - ML-XT Sealed Connection System

0934455221

DigiKey Part Number
WM15956-ND
Manufacturer
Manufacturer Product Number
0934455221
Description
CONN PLUG HSG 8POS BLK
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Plug Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Obsolete
Color
Black
Connector Type
Features
IP68
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT06-08SBAmphenol Sine Systems Corp0889-1017-ND2,83000 €Direct
DT06-08SBTE Connectivity Deutsch ICT Connectors1.1811734-1002-ND3,62000 €Direct
DT06-08SB-EP06TE Connectivity Deutsch ICT Connectors61734-1592-ND4,23000 €Direct
DT06-08SB-P012TE Connectivity Deutsch ICT Connectors01734-1593-ND3,88000 €Direct
AT06-08SB-EC01Amphenol Sine Systems Corp0AT06-08SB-EC01-ND1,98944 €Similar
Obsolete
This product is no longer manufactured. View Substitutes