0934444102 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Sine Systems Corp
In Stock: 2.323
Unit Price: 1,60000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 443
Unit Price: 2,35000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 213
Unit Price: 2,91000 €
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 207
Unit Price: 2,05000 €
Datasheet
6 Position Rectangular Housing Connector Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Gray
0934444102
0934444102
Molex - Product Spotlight - ML-XT Sealed Connection System

0934444102

DigiKey Part Number
WM11163-ND
Manufacturer
Manufacturer Product Number
0934444102
Description
CONN RCPT HSG 6POS GRY
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Obsolete
Color
Gray
Connector Type
Features
IP68
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT04-6P-RD01Amphenol Sine Systems Corp2.323889-1441-ND1,60000 €Direct
DT04-6P-C015TE Connectivity Deutsch ICT Connectors4431734-1573-ND2,35000 €Direct
DT04-6P-CE01TE Connectivity Deutsch ICT Connectors2131734-1574-ND2,91000 €Direct
AT04-6P-MM01Amphenol Sine Systems Corp207AT04-6P-MM01-ND2,05000 €Similar
Obsolete
Marketplace Stock: 427 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

427In Stock
Ships from WEC