0934443102 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Sine Systems Corp
In Stock: 313
Unit Price: 1,14000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 1.277
Unit Price: 1,45000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 744
Unit Price: 2,53000 €
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 171
Unit Price: 1,70000 €
Datasheet
4 Rectangular Connectors - Housings Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Gray
Molex - Product Spotlight - ML-XT Sealed Connection System
ML-XT Extraction Video

0934443102

DigiKey Part Number
WM11159-ND
Manufacturer
Manufacturer Product Number
0934443102
Description
CONN RCPT HSG 4POS GRY W/ SM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Obsolete
Color
Gray
Connector Type
Features
IP68
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT04-4P-RD01Amphenol Sine Systems Corp313889-1440-ND1,14000 €Direct
DT04-4P-C015TE Connectivity Deutsch ICT Connectors1.2771734-1386-ND1,45000 €Direct
DT04-4P-CE01TE Connectivity Deutsch ICT Connectors7441734-1387-ND2,53000 €Direct
AT04-4P-MM01Amphenol Sine Systems Corp171AT04-4P-MM01-ND1,70000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes