


0912283001 | |
|---|---|
DigiKey Part Number | WM24086TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0912283001 |
Description | CONN SIM CARD R/A SMD |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0912283001 Models |
Category | Ejector Side Left |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Switch |
Packaging Tape & Reel (TR) | Height Above Board 0.118" (3.00mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type SIM Card | Contact Finish Gold |
Number of Positions 8 (6 + 2) | Contact Finish Thickness 3.94µin (0.10µm) |
Connector Type Connector and Ejector | Base Product Number |
Insertion, Removal Method Push In, Push Out |



