


115T-AAA1 | |
|---|---|
DigiKey Part Number | 4827-115T-AAA1TR-ND - Tape & Reel (TR) 4827-115T-AAA1CT-ND - Cut Tape (CT) 4827-115T-AAA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 115T-AAA1 |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 115T-AAA1 Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer ATTEND Technology | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Switch |
Part Status Active | Height Above Board 0.142" (3.60mm) |
Card Type SIM Card | Mounting Feature Normal, Standard - Top |
Number of Positions 8 (6 + 2) | Contact Finish Gold |
Connector Type Connector and Ejector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,43800 € | 24,38 € |
| 25 | 2,28560 € | 57,14 € |
| 50 | 2,17640 € | 108,82 € |
| 100 | 2,07250 € | 207,25 € |
| 250 | 1,94272 € | 485,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,90438 € | 952,19 € |
| 1.000 | 1,81353 € | 1.813,53 € |
| 1.500 | 1,76243 € | 2.643,64 € |
| 2.500 | 1,70010 € | 4.250,25 € |
| 3.500 | 1,66026 € | 5.810,91 € |
| 5.000 | 1,61905 € | 8.095,25 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |










