Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




0906633261 | |
|---|---|
DigiKey Part Number | WM10821-ND |
Manufacturer | |
Manufacturer Product Number | 0906633261 |
Description | CONN HEADER R/A 26POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0906633261 Models |
Category | Fastening Type Latch Lock/Eject Hooks |
Mfr | Contact Length - Mating 0.200" (5.08mm) |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bulk | Insulation Height 0.335" (8.51mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating | Features Mounting Flange |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185266924 | HARTING | 114 | 1195-4527-ND | 2,97000 € | Similar |
| 09185306903 | HARTING | 0 | 09185306903-ND | 3,00600 € | Similar |
| 09195345322 | HARTING | 0 | 09195345322-ND | 6,10150 € | Similar |
| D3429-5202-AR | 3M | 0 | D3429-5202-AR-ND | 2,19720 € | Similar |
| D3429-5302-AR | 3M | 645 | D3429-5302-AR-ND | 3,39000 € | Similar |










