0887328102 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 836
Unit Price: 3,12000 €
Datasheet

Direct


Assmann WSW Components
In Stock: 20
Unit Price: 4,88000 €
Datasheet

Direct


Assmann WSW Components
In Stock: 5
Unit Price: 4,79000 €
Datasheet

Direct


Assmann WSW Components
In Stock: 0
Unit Price: 4,82000 €
Datasheet

Direct


Assmann WSW Components
In Stock: 0
Unit Price: 3,10734 €
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 1.920
Unit Price: 4,10000 €
Datasheet
USB 1.1 (USB 1.0) Cable A Male to B Male 5.90' (1.80m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0887328102

DigiKey Part Number
WM16612-ND
Manufacturer
Manufacturer Product Number
0887328102
Description
CBL USB1.1 A PLUG TO B PLUG 5.9'
Customer Reference
Detailed Description
USB 1.1 (USB 1.0) Cable A Male to B Male 5.90' (1.80m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
5.90' (1.80m)
Specifications
USB 1.1 (USB 1.0)
Transfer Rate
12Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CBL USB1.1 A PLUG TO B PLUG 5.9'
In-Stock: 4258
Unit Price:
Alternate Length
CBL USB1.1 A PLUG TO B PLG 6.86'
In-Stock: 0
Unit Price: