Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0878310828 | |
|---|---|
DigiKey Part Number | 0878310828-ND |
Manufacturer | |
Manufacturer Product Number | 0878310828 |
Description | CONN HEADER VERT 8POS 2MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878310828 Models |
Category | Contact Length - Post 0.098" (2.50mm) |
Mfr | Insulation Height 0.252" (6.40mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Board Guide, Keying Slot |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125V |
Mounting Type | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Termination Solder | Applications Automotive, General Purpose, Telecommunications |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.141" (3.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTMM-104-01-G-D | Samtec Inc. | 0 | LTMM-104-01-G-D-ND | 3,27214 € | Similar |
| LTMM-104-01-L-D | Samtec Inc. | 0 | LTMM-104-01-L-D-ND | 2,98321 € | Similar |
| LTMM-104-01-S-D | Samtec Inc. | 0 | LTMM-104-01-S-D-ND | 4,30607 € | Similar |
| LTMM-104-01-T-D | Samtec Inc. | 0 | LTMM-104-01-T-D-ND | 1,83911 € | Similar |
| LTMM-104-02-F-D | Samtec Inc. | 153 | LTMM-104-02-F-D-ND | 3,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,91851 € | 7.348,08 € |
| Unit Price without VAT: | 0,91851 € |
|---|---|
| Unit Price with VAT: | 1,09303 € |




