
LTMM-104-02-G-D | |
|---|---|
DigiKey Part Number | LTMM-104-02-G-D-ND |
Manufacturer | |
Manufacturer Product Number | LTMM-104-02-G-D |
Description | CONN HEADER VERT 8POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTMM-104-02-G-D Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.120" (3.05mm) |
Packaging Tube | Contact Length - Post 0.117" (2.97mm) |
Part Status Active | Insulation Height 0.190" (4.83mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 2,99161 € | 167,53 € |
| Unit Price without VAT: | 2,99161 € |
|---|---|
| Unit Price with VAT: | 3,56002 € |

