Similar



0878030002 | |
|---|---|
DigiKey Part Number | 900-0878030002-ND |
Manufacturer | |
Manufacturer Product Number | 0878030002 |
Description | CONN SKT DIMM 240POS PCB |
Customer Reference | |
Detailed Description | 240 Position DIMM DDR2 SDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0878030002 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Insertion Angle 25° Angle |
Series | Features Board Guide, Board Lock, Latches |
Packaging Tray | Mounting Feature Normal, Standard - Top |
Part Status Obsolete | Card Thickness 0.050" (1.27mm) |
Connector Style DIMM | Color Black |
Number of Positions 240 | Contact Finish Gold |
Memory Type DDR2 SDRAM | Contact Finish Thickness 15.0µin (0.38µm) |
Standards MO-237 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0878030032 | Molex | 0 | 0878030032-ND | 10,69203 € | Similar |


