Image for 0878030032 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0878030032

DigiKey Part Number
0878030032-ND
Manufacturer
Manufacturer Product Number
0878030032
Description
CONN SKT DIMM 240POS PCB
Customer Reference
Detailed Description
240 Position DIMM DDR2 SDRAM Socket Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0878030032 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Insertion Angle
25° Angle
Series
Features
Board Guide, Board Lock, Latches
Packaging
Tray
Mounting Feature
Normal, Standard - Top
Part Status
Obsolete
Card Thickness
0.050" (1.27mm)
Connector Style
DIMM
Color
Black
Number of Positions
240
Contact Finish
Gold
Memory Type
DDR2 SDRAM
Contact Finish Thickness
15.0µin (0.38µm)
Standards
MO-237
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.