Direct

0847290013 | |
|---|---|
DigiKey Part Number | 0847290013-ND |
Manufacturer | |
Manufacturer Product Number | 0847290013 |
Description | CBL USB2.0 A RCPT-A PLUG W/COUPL |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 0.25' (76.2mm) Shielded |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Obsolete | Features Data Transfer and Charge, Industrial Environments - IP67, Panel Mount |
Configuration | Base Product Number |
Length 0.25' (76.2mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0847290011 | Molex | 0 | 0847290011-ND | 29,14375 € | Direct |


