
0847290011 | |
|---|---|
DigiKey Part Number | 0847290011-ND |
Manufacturer | |
Manufacturer Product Number | 0847290011 |
Description | CBL USB2.0 A RCPT-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 0.25' (76.2mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP67, Panel Mount |
Length 0.25' (76.2mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 29,14375 € | 5.828,75 € |
| Unit Price without VAT: | 29,14375 € |
|---|---|
| Unit Price with VAT: | 34,68106 € |

