0845240004 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 12.921
Unit Price: 0,26000 €
Datasheet
Pin Contact Nickel Compression and Crimp 16-18 AWG Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Nickel Compression and Crimp 16-18 AWG Power, Stamped
0845240004
0845240004
Molex - Electric Commercial Vehicle Solutions (eCV)

0845240004

DigiKey Part Number
WM12848TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0845240004
Description
CONN PIN 16-18AWG NICKEL
Customer Reference
Detailed Description
Pin Contact Nickel Compression and Crimp 16-18 AWG Power, Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Power, Stamped
Pin or Socket
Pin
Contact Termination
Compression and Crimp
Wire Gauge
16-18 AWG
Contact Material
Copper Alloy
Contact Finish
Nickel
Contact Finish Thickness
80.0µin (2.03µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes