



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Nickel | |
Color | Black | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,90800 € | 9,08 € |
| 100 | 0,75660 € | 75,66 € |
| Unit Price without VAT: | 0,90800 € |
|---|---|
| Unit Price with VAT: | 1,08052 € |


