0781191099 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 5.979
Unit Price: 1,19000 €
Datasheet

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,14855 €
Datasheet
Image for 0781191099 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0781191099

DigiKey Part Number
0781191099-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0781191099
Description
CONN FFC FPC VERT 9POS 0.5MM SMD
Customer Reference
Detailed Description
9 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Molex
Contact Material
Copper Alloy
Series
Contact Finish
Tin Bismuth
Packaging
Tape & Reel (TR)
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Part Status
Obsolete
Voltage Rating
50V
Flat Flex Type
FFC, FPC
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Material Flammability Rating
UL94 V-0
Connector/Contact Type
Contacts, Vertical - 1 Sided
Current Rating (Amps)
0.5A
Number of Positions
9
Contact Finish Thickness
39.4µin (1.00µm)
Pitch
0.020" (0.50mm)
Housing Color
Natural
Termination
Solder
Mating Cycles
20
FFC, FCB Thickness
0.30mm
Base Product Number
Height Above Board
0.161" (4.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0525590952Molex5.979WM10983CT-ND1,19000 €Similar
F32P-1A7A1-11009Amphenol CS (FCI)0609-F32P-1A7A1-11009TR-ND0,14855 €Direct
Obsolete
This product is no longer manufactured. View Substitutes