



0525590952 | |
|---|---|
DigiKey Part Number | WM10983TR-ND - Tape & Reel (TR) WM10983CT-ND - Cut Tape (CT) WM10983DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525590952 |
Description | CONN FFC FPC VERT 9POS 0.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525590952 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.154" (3.90mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,01200 € | 10,12 € |
| 25 | 0,94840 € | 23,71 € |
| 50 | 0,90300 € | 45,15 € |
| 100 | 0,85980 € | 85,98 € |
| 250 | 0,80596 € | 201,49 € |
| 500 | 0,76746 € | 383,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82435 € | 824,35 € |
| 2.000 | 0,78502 € | 1.570,04 € |
| 3.000 | 0,76288 € | 2.288,64 € |
| 5.000 | 0,73590 € | 3.679,50 € |
| 7.000 | 0,71865 € | 5.030,55 € |
| 10.000 | 0,70081 € | 7.008,10 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |






