0780362001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 132.511
Unit Price: 0,20000 €
Datasheet
Socket Contact Tin 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0780362001

DigiKey Part Number
WM1395TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0780362001
Description
CONN SOCKET 18-22AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Obsolete
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1217113-2TE Connectivity AMP Connectors132.511A104075CT-ND0,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes