
1217113-2 | |
|---|---|
DigiKey Part Number | A104075TR-ND - Tape & Reel (TR) A104075CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217113-2 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217113-2 Models |
Category | Length - Overall 0.670" (17.02mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Tab Length 0.255" (6.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,16280 € | 4,07 € |
| 50 | 0,15500 € | 7,75 € |
| 100 | 0,14750 € | 14,75 € |
| 250 | 0,13828 € | 34,57 € |
| 500 | 0,13166 € | 65,83 € |
| 1.000 | 0,12537 € | 125,37 € |
| 2.500 | 0,11751 € | 293,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,10666 € | 1.599,90 € |
| 30.000 | 0,10157 € | 3.047,10 € |
| 45.000 | 0,09871 € | 4.441,95 € |
| 75.000 | 0,09522 € | 7.141,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |



