0768660011 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 85
Unit Price: 21,58000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 602
Unit Price: 19,90000 €
Datasheet
36 Position SAS, Mini 2.0 Receptacle with Cage Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position SAS, Mini 2.0 Receptacle with Cage Connector Press-Fit Through Hole, Right Angle
iPass+ HD Interconnect System

0768660011

DigiKey Part Number
WM9809-ND
Manufacturer
Manufacturer Product Number
0768660011
Description
CONN MIN 2.0 SAS RCP CAGE 36P RA
Customer Reference
Detailed Description
36 Position SAS, Mini 2.0 Receptacle with Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0768660011 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
36
Manufacturer
Molex
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tray
Features
Board Guide, EMI Shielded
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Receptacle with Cage
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SAS, Mini 2.0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0768661011Molex85WM12729-ND21,58000 €Similar
2149027-1TE Connectivity AMP Connectors602A104065-ND19,90000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes