



0768661011 | |
|---|---|
DigiKey Part Number | WM12729-ND |
Manufacturer | |
Manufacturer Product Number | 0768661011 |
Description | CONN MIN 2.0 SAS RCP CAGE 36P RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini 2.0 Receptacle with Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0768661011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle with Cage | |
Connector Type | SAS, Mini 2.0 | |
Number of Positions | 36 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,85000 € | 21,85 € |
| 10 | 18,57400 € | 185,74 € |
| 25 | 17,41080 € | 435,27 € |
| 50 | 16,58040 € | 829,02 € |
| 100 | 15,78940 € | 1.578,94 € |
| 360 | 14,42644 € | 5.193,52 € |
| Unit Price without VAT: | 21,85000 € |
|---|---|
| Unit Price with VAT: | 26,00150 € |

