


Category | Part Status Obsolete |
Manufacturer Molex | Kit Type Circuit Plug, Receptacle |
Series | Values 28 pcs - 5 position Circuit Plug, Receptacle, 24 ~ 18 AWG Crimp Terminals |
Packaging Retail Package |
| Part Number | Description | Quantity |
|---|---|---|
| 0002062103 | CONN PIN 18-24AWG CRIMP TIN | 12 |
| 0002061103 | CONN SOCKET 18-24AWG CRIMP TIN | 12 |
| 0003062054 | CONN PLUG HSG 5POS 3.68MM | 2 |
| 0003061055 | CONN RCPT HSG 5POS 3.68MM | 2 |

