Similar



Category | Pitch 0.145" (3.68mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-480764-0 | TE Connectivity AMP Connectors | 14.434 | A1455-ND | 0,36000 € | Similar |














