Direct

0761650827 | |
|---|---|
DigiKey Part Number | 0761650827-ND |
Manufacturer | |
Manufacturer Product Number | 0761650827 |
Description | CONN HEADER IMPACT 72POS PCB |
Customer Reference | |
Detailed Description | 72 Connector Header, Male Pins Through Hole Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 0761650827 Models |
Category | Number of Columns 8 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 24 Differential Pairs |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impact | Color Black |
Number of Positions 72 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.053" (1.35mm) | Voltage Rating 30V |
Number of Rows 9 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0761651827 | Molex | 0 | 0761651827-ND | 8,20302 € | Direct |
| 1934300-1 | TE Connectivity AMP Connectors | 0 | A107850-ND | 16,31702 € | Similar |
| 1934301-1 | TE Connectivity AMP Connectors | 0 | A107851-ND | 6,43520 € | Similar |
| 1934302-1 | TE Connectivity AMP Connectors | 437 | A107852-ND | 9,47000 € | Similar |




