1934302-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1934302-1

DigiKey Part Number
A107852-ND
Manufacturer
Manufacturer Product Number
1934302-1
Description
CONN PLUG HD 72POS PCB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
72 Connector Plug, Male Pins Through Hole Black High Speed
Datasheet
 Datasheet
EDA/CAD Models
1934302-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Pins
Connector Style
High Speed
Number of Positions
72
Number of Positions Loaded
All
Pitch
0.075" (1.90mm)
Number of Rows
9
Number of Columns
8
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 90°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 437
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,28000 €8,28 €
286,54464 €183,25 €
1125,93473 €664,69 €
5045,33754 €2.690,12 €
1.0085,11742 €5.158,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,28000 €
Unit Price with VAT:9,85320 €